


AT181930 OR001 | |
|---|---|
DigiKey Part Number | AT181930OR001-ND |
Manufacturer | |
Manufacturer Product Number | AT181930 OR001 |
Description | HOOK-UP STRND 18AWG ORANGE 1000' |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 19/30 Orange 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.068" (1.73mm) |
Packaging Spool | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Part Status Active | Length 1000.0' (304.8m) |
Cable Type | Voltage 600V |
Wire Gauge | Operating Temperature -55°C ~ 200°C |
Conductor Strand 19/30 | Jacket Color |
Conductor Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38 450,28000 Kč | 38 450,28 Kč |
| 2 | 36 523,71000 Kč | 73 047,42 Kč |
| 3 | 35 432,79667 Kč | 106 298,39 Kč |
| 5 | 34 094,62000 Kč | 170 473,10 Kč |
| 7 | 33 234,97429 Kč | 232 644,82 Kč |
| 10 | 32 341,75000 Kč | 323 417,50 Kč |
| Unit Price without VAT: | 38 450,28000 Kč |
|---|---|
| Unit Price with VAT: | 46 524,83880 Kč |


