2 (1 Pair) Conductor Multi-Conductor Cable Chrome 18 AWG 2500' (762.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9409 0602500

DigiKey Part Number
BEL3152-2500-ND
Manufacturer
Manufacturer Product Number
9409 0602500
Description
CABLE 2COND 18AWG CHROME
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 (1 Pair) Conductor Multi-Conductor Cable Chrome 18 AWG 2500' (762.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2 (1 Pair)
Wire Gauge
Conductor Strand
19/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.230" (5.84mm)
Shield Type
-
Length
2500' (762.0m)
Jacket Color
Chrome
Ratings
UL Style 2464
Features
UV Resistant
Operating Temperature
-30°C ~ 105°C
Usage
Instrumentation
Jacket (Insulation) Thickness
0.0370" (0.940mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 500
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
2 50042,63316 Kč106 582,90 Kč
5 00041,27157 Kč206 357,85 Kč
Manufacturers Standard Package
Unit Price without VAT:42,63316 Kč
Unit Price with VAT:51,58612 Kč