
75031 TL005 | |
|---|---|
DigiKey Part Number | 216-75031TL005-ND |
Manufacturer | |
Manufacturer Product Number | 75031 TL005 |
Description | CABLE CAT5E 4CON 24AWG TEAL 100' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Teal 24 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Length 100.0' (30.5m) |
Mfr | Jacket Color Teal |
Series | Ratings UL Style 2463 |
Packaging Spool | Features Oil Resistant, UV Resistant |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -40°C ~ 80°C |
Number of Conductors 4 (2 Pair Twisted) | Usage Industrial, Network |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/32 | Conductor Insulation Polyethylene (PE) |
Conductor Material Copper, Tinned | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100%, 75% |
Jacket (Insulation) Diameter 0.260" (6.60mm) | Base Product Number |
Shield Type Foil, Braid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 545,62000 Kč | 10 545,62 Kč |
| 2 | 10 026,02000 Kč | 20 052,04 Kč |
| 3 | 9 732,08333 Kč | 29 196,25 Kč |
| 5 | 9 592,18000 Kč | 47 960,90 Kč |
| Unit Price without VAT: | 10 545,62000 Kč |
|---|---|
| Unit Price with VAT: | 12 760,20020 Kč |



