
U3A00079-05M | |
|---|---|
DigiKey Part Number | 5073-U3A00079-05M-ND |
Manufacturer | |
Manufacturer Product Number | U3A00079-05M |
Description | USB 3.0 90 C-M LT/RT / C-M 90 LT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable C Male to C Male, Right Angle 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Mfr | Transfer Rate 5Gbps |
Packaging Bag | Wire Gauge 26 AWG, 30 AWG, 32 AWG, 34 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Black |
Length 1.64' (500.0mm) | Features Data Transfer and Charge, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 231,54000 Kč | 2 231,54 Kč |
| 10 | 1 896,99500 Kč | 18 969,95 Kč |
| 25 | 1 778,33200 Kč | 44 458,30 Kč |
| 50 | 1 693,55420 Kč | 84 677,71 Kč |
| 100 | 1 612,84340 Kč | 161 284,34 Kč |
| Unit Price without VAT: | 2 231,54000 Kč |
|---|---|
| Unit Price with VAT: | 2 700,16340 Kč |







