Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front
IPR3FAD2L0S
IPR3FAD2L0S

IPR3FAD2L0S

DigiKey Part Number
679-1145-ND
Manufacturer
Manufacturer Product Number
IPR3FAD2L0S
Description
SWITCH PUSH SPST-NO 0.5A 48V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
IPR3FAD2L0S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Round, Button
Mfr
Actuator Marking
No Marking
Series
Color - Actuator/Cap
Black
Packaging
Bulk
Illumination Type, Color
LED, Red
Part Status
Active
Illumination Voltage (Nominal)
2 VDC
Mounting Type
Panel Mount, Front
Termination Style
Wire Leads
Type
Standard, Illuminated
Ingress Protection
IP67 - Dust Tight, Waterproof
Circuit
Features
Tactile Feedback
Switch Function
Off-Mom
Panel Cutout Dimensions
Circular - 13.60mm Dia
Current Rating (Amps)
500mA (AC), 200mA (DC)
Operating Temperature
-40°C ~ 125°C
Voltage Rating - AC
48 V
Electrical Life
500,000 Cycles
Voltage Rating - DC
48 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 413
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1574,30000 Kč574,30 Kč
10495,53200 Kč4 955,32 Kč
25467,18880 Kč11 679,72 Kč
50446,78280 Kč22 339,14 Kč
100427,23580 Kč42 723,58 Kč
250402,64336 Kč100 660,84 Kč
500384,94542 Kč192 472,71 Kč
Manufacturers Standard Package
Unit Price without VAT:574,30000 Kč
Unit Price with VAT:694,90300 Kč