
75030 TL005 | |
|---|---|
DigiKey Part Number | 216-75030TL005-ND |
Manufacturer | |
Manufacturer Product Number | 75030 TL005 |
Description | CABLE CAT5E 4CON 24AWG TEAL 100' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Teal 24 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.240" (6.10mm) |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Teal |
Packaging Spool | Ratings UL Style 2463 |
Part Status Active | Features Oil Resistant, UV Resistant |
Cable Type | Voltage 600 V |
Number of Conductors 4 (2 Pair Twisted) | Operating Temperature -40°C ~ 80°C |
Wire Gauge | Usage Industrial, Network |
Conductor Strand 7/32 | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Material Copper, Tinned | Conductor Insulation Polyethylene (PE) |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 458,97000 Kč | 7 458,97 Kč |
| 2 | 7 093,16500 Kč | 14 186,33 Kč |
| 3 | 6 886,07000 Kč | 20 658,21 Kč |
| 5 | 6 632,25800 Kč | 33 161,29 Kč |
| 7 | 6 618,73143 Kč | 46 331,12 Kč |
| Unit Price without VAT: | 7 458,97000 Kč |
|---|---|
| Unit Price with VAT: | 9 025,35370 Kč |



