Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

11-00014 | |
|---|---|
DigiKey Part Number | 839-11-00014-ND |
Manufacturer | |
Manufacturer Product Number | 11-00014 |
Description | CORD 18AWG NEMA5-15P - CBL 6.56' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.56' (2.00m) Power Cord Black NEMA 5-15P To Cable SVT |
Datasheet | Datasheet |
EDA/CAD Models | 11-00014 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Leads | |
1st Connector | NEMA 5-15P | |
2nd Connector | Cable | |
Number of Conductors | 3 | |
Cord Type | SVT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 6.56' (2.00m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | 105°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,25000 Kč | 127,25 Kč |
| 10 | 108,07700 Kč | 1 080,77 Kč |
| 25 | 101,29440 Kč | 2 532,36 Kč |
| 50 | 96,45640 Kč | 4 822,82 Kč |
| 100 | 91,85160 Kč | 9 185,16 Kč |
| 300 | 85,00130 Kč | 25 500,39 Kč |
| 500 | 81,99384 Kč | 40 996,92 Kč |
| 1 000 | 78,08337 Kč | 78 083,37 Kč |
| 2 500 | 73,20062 Kč | 183 001,55 Kč |
| Unit Price without VAT: | 127,25000 Kč |
|---|---|
| Unit Price with VAT: | 153,97250 Kč |




















