6.00' (1.83m) Power Cord Black NEMA 5-15P To Cable SVT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

411002-01

DigiKey Part Number
189-411002-01-ND
Manufacturer
Manufacturer Product Number
411002-01
Description
CORD 18AWG NEMA 5-15P-CBL 6' BLK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6.00' (1.83m) Power Cord Black NEMA 5-15P To Cable SVT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Leads
1st Connector
NEMA 5-15P
2nd Connector
Cable
Number of Conductors
3
Cord Type
SVT
Wire Gauge
18 AWG
Shielding
Unshielded
Length
6.00' (1.83m)
Approval Agency Marking
CSA, UL
Approved Countries
Canada, United States
Color
Black
Voltage Rating
125VAC
Current Rating (Amps)
10A
Operating Temperature
105°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 529
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1158,53000 Kč158,53 Kč
10134,70200 Kč1 347,02 Kč
30124,63700 Kč3 739,11 Kč
50120,22200 Kč6 011,10 Kč
100114,48110 Kč11 448,11 Kč
250107,31656 Kč26 829,14 Kč
500102,19726 Kč51 098,63 Kč
1 00097,32363 Kč97 323,63 Kč
Manufacturers Standard Package
Unit Price without VAT:158,53000 Kč
Unit Price with VAT:191,82130 Kč