6.56' (2.00m) Power Cord White NEMA 5-15P To Cable SVT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11-00028

DigiKey Part Number
839-11-00028-ND
Manufacturer
Manufacturer Product Number
11-00028
Description
CORD 18AWG NEMA5-15P - CBL 6.56'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6.56' (2.00m) Power Cord White NEMA 5-15P To Cable SVT
Datasheet
 Datasheet
EDA/CAD Models
11-00028 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Leads
1st Connector
NEMA 5-15P
2nd Connector
Cable
Number of Conductors
3
Cord Type
SVT
Wire Gauge
18 AWG
Shielding
Unshielded
Length
6.56' (2.00m)
Approval Agency Marking
cUL, UL
Approved Countries
Canada, United States
Color
White
Voltage Rating
125VAC
Current Rating (Amps)
10A
Operating Temperature
105°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 969
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1103,52000 Kč103,52 Kč
1087,89800 Kč878,98 Kč
2582,37920 Kč2 059,48 Kč
5078,44860 Kč3 922,43 Kč
12073,74500 Kč8 849,40 Kč
36068,24525 Kč24 568,29 Kč
60065,83013 Kč39 498,08 Kč
1 08063,15790 Kč68 210,53 Kč
2 52059,49675 Kč149 931,81 Kč
Manufacturers Standard Package
Unit Price without VAT:103,52000 Kč
Unit Price with VAT:125,25920 Kč