8.00' (2.44m) Power Cord Gray NEMA 5-15P To Cable SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8.00' (2.44m) Power Cord Gray NEMA 5-15P To Cable SJT
Qualtek Power Cords

211018-06

DigiKey Part Number
Q123-ND
Manufacturer
Manufacturer Product Number
211018-06
Description
CORD 18AWG NEMA 5-15P TO CBL 8'
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
8.00' (2.44m) Power Cord Gray NEMA 5-15P To Cable SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Leads
1st Connector
NEMA 5-15P
2nd Connector
Cable
Number of Conductors
3
Cord Type
SJT
Wire Gauge
18 AWG
Shielding
Unshielded
Length
8.00' (2.44m)
Approval Agency Marking
cUL, UL
Approved Countries
Canada, United States
Color
Gray
Voltage Rating
125VAC
Current Rating (Amps)
10A
Operating Temperature
60°C
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1142,37000 Kč142,37 Kč
10121,05300 Kč1 210,53 Kč
25113,46480 Kč2 836,62 Kč
75104,99560 Kč7 874,67 Kč
15099,98547 Kč14 997,82 Kč
30095,21403 Kč28 564,21 Kč
52591,53008 Kč48 053,29 Kč
1 05087,16550 Kč91 523,77 Kč
2 55081,88240 Kč208 800,12 Kč
Manufacturers Standard Package
Unit Price without VAT:142,37000 Kč
Unit Price with VAT:172,26770 Kč
Alternate Length
CORD 18AWG NEMA 5-15P TO CBL 6'
In-Stock: 85
Unit Price: 118,64000 Kč