


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Leads | |
1st Connector | NEMA 5-15P | |
2nd Connector | Cable | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 6.00' (1.83m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Gray | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | 60°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,64000 Kč | 118,64 Kč |
| 10 | 100,72700 Kč | 1 007,27 Kč |
| 25 | 94,42400 Kč | 2 360,60 Kč |
| 80 | 86,97638 Kč | 6 958,11 Kč |
| 160 | 82,82269 Kč | 13 251,63 Kč |
| 320 | 78,87113 Kč | 25 238,76 Kč |
| 560 | 75,81929 Kč | 42 458,80 Kč |
| 1 040 | 72,58120 Kč | 75 484,45 Kč |
| 2 560 | 68,11718 Kč | 174 379,98 Kč |
| Unit Price without VAT: | 118,64000 Kč |
|---|---|
| Unit Price with VAT: | 143,55440 Kč |








