


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Leads | |
1st Connector | NEMA 5-15P | |
2nd Connector | Cable | |
Number of Conductors | 3 | |
Cord Type | SVT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 6.00' (1.83m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Gray | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | 60°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,19000 Kč | 109,19 Kč |
| 10 | 92,76900 Kč | 927,69 Kč |
| 25 | 86,95680 Kč | 2 173,92 Kč |
| 50 | 82,79940 Kč | 4 139,97 Kč |
| 100 | 78,84750 Kč | 7 884,75 Kč |
| 300 | 72,96667 Kč | 21 890,00 Kč |
| 500 | 70,38404 Kč | 35 192,02 Kč |
| 1 000 | 67,02730 Kč | 67 027,30 Kč |
| 2 500 | 62,83601 Kč | 157 090,02 Kč |
| Unit Price without VAT: | 109,19000 Kč |
|---|---|
| Unit Price with VAT: | 132,11990 Kč |




