Self Wrap X 100' (30.48m) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F6V0.38TB100

DigiKey Part Number
1030-F6V0.38TB100-ND
Manufacturer
Manufacturer Product Number
F6V0.38TB100
Description
SELF WRAP 3/8" X 100' BLACK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Self Wrap X 100' (30.48m) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Techflex
Series
Packaging
Box
Part Status
Active
Type
Self Wrap
Type Attributes
Split Flexible Tube
Diameter - Inside, Non-Expanded
0.375" (9.53mm)
Diameter - Inside, Expanded
-
Diameter - Outside, Non-Expanded
-
Material
Polyethylene Terephthalate (PET), Halogen Free
Color
Black
Length
100' (30.48m)
Wall Thickness
0.027" (0.69mm)
Operating Temperature
-70°C ~ 125°C
Heat Protection
Flame Retardant
Abrasion Protection
Abrasion Resistant
Liquid Protection
-
Environment Protection
-
Features
Clean Cut, White Tracer
Material Flammability Rating
UL VW-1
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 932,87000 Kč1 932,87 Kč
21 777,58500 Kč3 555,17 Kč
31 692,58000 Kč5 077,74 Kč
51 591,35400 Kč7 956,77 Kč
71 528,02429 Kč10 696,17 Kč
101 463,62400 Kč14 636,24 Kč
251 310,40120 Kč32 760,03 Kč
501 205,26420 Kč60 263,21 Kč
1001 108,58100 Kč110 858,10 Kč
Manufacturers Standard Package
Unit Price without VAT:1 932,87000 Kč
Unit Price with VAT:2 338,77270 Kč