Self Wrap X 100' (30.48m) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F6V0.19TB100

DigiKey Part Number
1030-F6V0.19TB100-ND
Manufacturer
Manufacturer Product Number
F6V0.19TB100
Description
SELF WRAP 0.187" X 100' BLACK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Self Wrap X 100' (30.48m) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Techflex
Series
Packaging
Box
Part Status
Active
Type
Self Wrap
Type Attributes
Split Flexible Tube
Diameter - Inside, Non-Expanded
0.187" (4.75mm)
Diameter - Inside, Expanded
-
Diameter - Outside, Non-Expanded
-
Material
Polyethylene Terephthalate (PET), Halogen Free
Color
Black
Length
100' (30.48m)
Wall Thickness
0.027" (0.69mm)
Operating Temperature
-70°C ~ 125°C
Heat Protection
Flame Retardant
Abrasion Protection
Abrasion Resistant
Liquid Protection
-
Environment Protection
-
Features
Clean Cut, White Tracer
Material Flammability Rating
UL VW-1
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 642,67000 Kč1 642,67 Kč
21 510,70000 Kč3 021,40 Kč
31 438,50333 Kč4 315,51 Kč
51 352,44000 Kč6 762,20 Kč
71 298,60571 Kč9 090,24 Kč
101 243,88000 Kč12 438,80 Kč
251 113,65000 Kč27 841,25 Kč
501 024,29500 Kč51 214,75 Kč
100942,12150 Kč94 212,15 Kč
Manufacturers Standard Package
Unit Price without VAT:1 642,67000 Kč
Unit Price with VAT:1 987,63070 Kč