
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Self Wrap | |
Type Attributes | Split Flexible Tube | |
Diameter - Inside, Non-Expanded | 0.500" (12.70mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyethylene Terephthalate (PET), Halogen Free | |
Color | Black | |
Length | 200' (60.96m) | |
Wall Thickness | 0.027" (0.69mm) | |
Operating Temperature | -70°C ~ 125°C | |
Heat Protection | Flame Retardant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Clean Cut, White Tracer | |
Material Flammability Rating | UL VW-1 | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 411,55000 Kč | 3 411,55 Kč |
| 2 | 3 137,62500 Kč | 6 275,25 Kč |
| 3 | 2 987,73667 Kč | 8 963,21 Kč |
| 5 | 2 809,02800 Kč | 14 045,14 Kč |
| 7 | 2 697,25286 Kč | 18 880,77 Kč |
| 10 | 2 583,59400 Kč | 25 835,94 Kč |
| 25 | 2 313,15640 Kč | 57 828,91 Kč |
| 50 | 2 127,59300 Kč | 106 379,65 Kč |
| 100 | 2 021,05750 Kč | 202 105,75 Kč |
| Unit Price without VAT: | 3 411,55000 Kč |
|---|---|
| Unit Price with VAT: | 4 127,97550 Kč |


