Self Wrap X 75.00' (22.86m) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F6V0.50TB75

DigiKey Part Number
1030-F6V0.50TB75-ND
Manufacturer
Manufacturer Product Number
F6V0.50TB75
Description
SELF WRAP 1/2" X 75' BLACK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Self Wrap X 75.00' (22.86m) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Techflex
Series
Packaging
Box
Part Status
Active
Type
Self Wrap
Type Attributes
Split Flexible Tube
Diameter - Inside, Non-Expanded
0.500" (12.70mm)
Diameter - Inside, Expanded
-
Diameter - Outside, Non-Expanded
-
Material
Polyethylene Terephthalate (PET), Halogen Free
Color
Black
Length
75.00' (22.86m)
Wall Thickness
0.027" (0.69mm)
Operating Temperature
-70°C ~ 125°C
Heat Protection
Flame Retardant
Abrasion Protection
Abrasion Resistant
Liquid Protection
-
Environment Protection
-
Features
Clean Cut, White Tracer
Material Flammability Rating
UL VW-1
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 615,80000 Kč1 615,80 Kč
21 485,92500 Kč2 971,85 Kč
31 414,91667 Kč4 244,75 Kč
51 330,26600 Kč6 651,33 Kč
71 277,33857 Kč8 941,37 Kč
101 223,51100 Kč12 235,11 Kč
251 095,41520 Kč27 385,38 Kč
501 007,52180 Kč50 376,09 Kč
100926,70050 Kč92 670,05 Kč
Manufacturers Standard Package
Unit Price without VAT:1 615,80000 Kč
Unit Price with VAT:1 955,11800 Kč