Self Wrap X 1000' (304.80m) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F6V0.75TB1000

DigiKey Part Number
1030-F6V0.75TB1000-ND
Manufacturer
Manufacturer Product Number
F6V0.75TB1000
Description
SELF WRAP 3/4" X 1000' BLACK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Self Wrap X 1000' (304.80m) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Techflex
Series
Packaging
Box
Part Status
Active
Type
Self Wrap
Type Attributes
Split Flexible Tube
Diameter - Inside, Non-Expanded
0.750" (19.05mm)
Diameter - Inside, Expanded
-
Diameter - Outside, Non-Expanded
-
Material
Polyethylene Terephthalate (PET), Halogen Free
Color
Black
Length
1000' (304.80m)
Wall Thickness
0.027" (0.69mm)
Operating Temperature
-70°C ~ 125°C
Heat Protection
Flame Retardant
Abrasion Protection
Abrasion Resistant
Liquid Protection
-
Environment Protection
-
Features
Clean Cut, White Tracer
Material Flammability Rating
UL VW-1
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
120 094,67000 Kč20 094,67 Kč
Manufacturers Standard Package
Unit Price without VAT:20 094,67000 Kč
Unit Price with VAT:24 314,55070 Kč