Self Wrap X 150' (45.72m) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F6V0.75TB150

DigiKey Part Number
1030-F6V0.75TB150-ND
Manufacturer
Manufacturer Product Number
F6V0.75TB150
Description
SELF WRAP 3/4" X 150' BLACK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Self Wrap X 150' (45.72m) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Techflex
Series
Packaging
Box
Part Status
Active
Type
Self Wrap
Type Attributes
Split Flexible Tube
Diameter - Inside, Non-Expanded
0.750" (19.05mm)
Diameter - Inside, Expanded
-
Diameter - Outside, Non-Expanded
-
Material
Polyethylene Terephthalate (PET), Halogen Free
Color
Black
Length
150' (45.72m)
Wall Thickness
0.027" (0.69mm)
Operating Temperature
-70°C ~ 125°C
Heat Protection
Flame Retardant
Abrasion Protection
Abrasion Resistant
Liquid Protection
-
Environment Protection
-
Features
Clean Cut, White Tracer
Material Flammability Rating
UL VW-1
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 977,10000 Kč2 977,10 Kč
22 738,03500 Kč5 476,07 Kč
32 607,25333 Kč7 821,76 Kč
52 466,21600 Kč12 331,08 Kč
Manufacturers Standard Package
Unit Price without VAT:2 977,10000 Kč
Unit Price with VAT:3 602,29100 Kč