
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Self Wrap | |
Type Attributes | Split Flexible Tube | |
Diameter - Inside, Non-Expanded | 1.000" (25.40mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyethylene Terephthalate (PET), Halogen Free | |
Color | Black | |
Length | 50.00' (15.24m) | |
Wall Thickness | 0.027" (0.69mm) | |
Operating Temperature | -70°C ~ 125°C | |
Heat Protection | Flame Retardant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Clean Cut, White Tracer | |
Material Flammability Rating | UL VW-1 | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 879,32000 Kč | 1 879,32 Kč |
| 2 | 1 728,45000 Kč | 3 456,90 Kč |
| 3 | 1 645,82333 Kč | 4 937,47 Kč |
| 5 | 1 547,38400 Kč | 7 736,92 Kč |
| 7 | 1 485,78857 Kč | 10 400,52 Kč |
| 10 | 1 423,18100 Kč | 14 231,81 Kč |
| 25 | 1 274,20080 Kč | 31 855,02 Kč |
| 50 | 1 171,96560 Kč | 58 598,28 Kč |
| 100 | 1 077,95330 Kč | 107 795,33 Kč |
| Unit Price without VAT: | 1 879,32000 Kč |
|---|---|
| Unit Price with VAT: | 2 273,97720 Kč |



