Self Wrap X 2000' (609.60m) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F6V0.38TB2000

DigiKey Part Number
1030-F6V0.38TB2000-ND
Manufacturer
Manufacturer Product Number
F6V0.38TB2000
Description
SELF WRAP 3/8" X 2000' BLACK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Self Wrap X 2000' (609.60m) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Techflex
Series
Packaging
Box
Part Status
Active
Type
Self Wrap
Type Attributes
Split Flexible Tube
Diameter - Inside, Non-Expanded
0.375" (9.53mm)
Diameter - Inside, Expanded
-
Diameter - Outside, Non-Expanded
-
Material
Polyethylene Terephthalate (PET), Halogen Free
Color
Black
Length
2000' (609.60m)
Wall Thickness
0.027" (0.69mm)
Operating Temperature
-70°C ~ 125°C
Heat Protection
Flame Retardant
Abrasion Protection
Abrasion Resistant
Liquid Protection
-
Environment Protection
-
Features
Clean Cut, White Tracer
Material Flammability Rating
UL VW-1
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
122 058,82000 Kč22 058,82 Kč
Manufacturers Standard Package
Unit Price without VAT:22 058,82000 Kč
Unit Price with VAT:26 691,17220 Kč