Socket Contact Size 2.0mm Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60-0254-011-P00

DigiKey Part Number
2452-60-0254-011-P00-ND
Manufacturer
Manufacturer Product Number
60-0254-011-P00
Description
CONTACT SKT SZ 2.0MM CRIMP GOLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Socket Contact Size 2.0mm Crimp Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Intercontec
Series
-
Packaging
Bag
Part Status
Active
Type
Power, Machined
Contact Type
Socket
Contact Size
2.0mm
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
0.35 ~ 2.5mm²
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Brass
Contact Finish
Gold
Contact Finish Thickness
-
Termination Finish
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 402
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
170,55000 Kč70,55 Kč
1059,90700 Kč599,07 Kč
2556,14880 Kč1 403,72 Kč
5053,46940 Kč2 673,47 Kč
10050,91390 Kč5 091,39 Kč
30047,11460 Kč14 134,38 Kč
50045,44682 Kč22 723,41 Kč
1 00043,27835 Kč43 278,35 Kč
2 50040,57133 Kč101 428,33 Kč
Manufacturers Standard Package
Unit Price without VAT:70,55000 Kč
Unit Price with VAT:85,36550 Kč