
60-0001-011-P00 | |
|---|---|
DigiKey Part Number | 2452-60-0001-011-P00-ND |
Manufacturer | |
Manufacturer Product Number | 60-0001-011-P00 |
Description | CONTACT SKT SZ 1.0MM CRIMP GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Size 1.0mm Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Intercontec | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power, Machined | |
Contact Type | Socket | |
Contact Size | 1.0mm | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 0.06 ~ 1mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,26000 Kč | 43,26 Kč |
| 10 | 36,70500 Kč | 367,05 Kč |
| 25 | 34,41160 Kč | 860,29 Kč |
| 50 | 32,76520 Kč | 1 638,26 Kč |
| 100 | 31,19880 Kč | 3 119,88 Kč |
| 300 | 28,86947 Kč | 8 660,84 Kč |
| 500 | 27,84712 Kč | 13 923,56 Kč |
| 1 000 | 26,51816 Kč | 26 518,16 Kč |
| 2 500 | 24,85894 Kč | 62 147,35 Kč |
| Unit Price without VAT: | 43,26000 Kč |
|---|---|
| Unit Price with VAT: | 52,34460 Kč |











