Socket Contact Size 2.0mm Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60-0302-011-P00

DigiKey Part Number
2452-60-0302-011-P00-ND
Manufacturer
Manufacturer Product Number
60-0302-011-P00
Description
CONTACT SKT SZ 2.0MM CRIMP GOLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Socket Contact Size 2.0mm Crimp Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Intercontec
Series
-
Packaging
Bag
Part Status
Active
Type
Power, Machined
Contact Type
Socket
Contact Size
2.0mm
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
2.5 ~ 4mm²
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Brass
Contact Finish
Gold
Contact Finish Thickness
-
Termination Finish
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 789
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
173,28000 Kč73,28 Kč
1062,21700 Kč622,17 Kč
2558,32400 Kč1 458,10 Kč
5055,53560 Kč2 776,78 Kč
10052,88140 Kč5 288,14 Kč
30048,93653 Kč14 680,96 Kč
50047,20434 Kč23 602,17 Kč
1 00044,95231 Kč44 952,31 Kč
2 50042,14047 Kč105 351,18 Kč
Manufacturers Standard Package
Unit Price without VAT:73,28000 Kč
Unit Price with VAT:88,66880 Kč