
61-0027-011-P00 | |
|---|---|
DigiKey Part Number | 2452-61-0027-011-P00-ND |
Manufacturer | |
Manufacturer Product Number | 61-0027-011-P00 |
Description | CONTACT PIN SZ 2.0MM CRIMP GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Size 2.0mm Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Intercontec | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Power, Machined | |
Contact Type | Pin | |
Contact Size | 2.0mm | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 2.5 ~ 4mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,36000 Kč | 62,36 Kč |
| 10 | 52,91500 Kč | 529,15 Kč |
| 25 | 49,58880 Kč | 1 239,72 Kč |
| 50 | 47,22040 Kč | 2 361,02 Kč |
| 100 | 44,96510 Kč | 4 496,51 Kč |
| 300 | 41,60963 Kč | 12 482,89 Kč |
| 500 | 40,13642 Kč | 20 068,21 Kč |
| 1 000 | 38,22119 Kč | 38 221,19 Kč |
| 2 500 | 35,83023 Kč | 89 575,57 Kč |
| Unit Price without VAT: | 62,36000 Kč |
|---|---|
| Unit Price with VAT: | 75,45560 Kč |


