
60.225.11 | |
|---|---|
DigiKey Part Number | 2452-60.225.11-ND |
Manufacturer | |
Manufacturer Product Number | 60.225.11 |
Description | CONTACT SKT SZ 3.6MM CRIMP GOLD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Size 3.6mm Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Intercontec | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Power, Machined | |
Contact Type | Socket | |
Contact Size | 3.6mm | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 1.5 ~ 10mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,90000 Kč | 157,90 Kč |
| 10 | 134,24000 Kč | 1 342,40 Kč |
| 25 | 125,83680 Kč | 3 145,92 Kč |
| 50 | 119,82300 Kč | 5 991,15 Kč |
| 100 | 114,10520 Kč | 11 410,52 Kč |
| 300 | 105,59613 Kč | 31 678,84 Kč |
| 500 | 101,86088 Kč | 50 930,44 Kč |
| 1 000 | 97,00320 Kč | 97 003,20 Kč |
| Unit Price without VAT: | 157,90000 Kč |
|---|---|
| Unit Price with VAT: | 191,05900 Kč |







