
61-0039-011-P00 | |
|---|---|
DigiKey Part Number | 2452-61-0039-011-P00-ND |
Manufacturer | |
Manufacturer Product Number | 61-0039-011-P00 |
Description | CONTACT PIN SZ 3.6MM CRIMP GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Size 3.6mm Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Intercontec | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Power, Machined | |
Contact Type | Pin | |
Contact Size | 3.6mm | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 1.5 ~ 10mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,10000 Kč | 183,10 Kč |
| 10 | 155,63700 Kč | 1 556,37 Kč |
| 25 | 145,88560 Kč | 3 647,14 Kč |
| 50 | 138,92280 Kč | 6 946,14 Kč |
| 100 | 132,28950 Kč | 13 228,95 Kč |
| 300 | 122,42533 Kč | 36 727,60 Kč |
| 500 | 118,09486 Kč | 59 047,43 Kč |
| 1 000 | 112,46445 Kč | 112 464,45 Kč |
| Unit Price without VAT: | 183,10000 Kč |
|---|---|
| Unit Price with VAT: | 221,55100 Kč |



