


C0-0101-000-P00 | |
|---|---|
DigiKey Part Number | 2452-C0-0101-000-P00-ND |
Manufacturer | |
Manufacturer Product Number | C0-0101-000-P00 |
Description | CRIMPING TOOL SMALL WITH POSITIO |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Intercontec | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Contacts | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 1.50mm² | |
Ratcheting | - | |
Wire Entry Location | Side Entry | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23 514,40000 Kč | 23 514,40 Kč |
| Unit Price without VAT: | 23 514,40000 Kč |
|---|---|
| Unit Price with VAT: | 28 452,42400 Kč |





