
C5.002.00 | |
|---|---|
DigiKey Part Number | 2132-C5.002.00-ND |
Manufacturer | |
Manufacturer Product Number | C5.002.00 |
Description | ASSEMBLY TOOL FOR 1 MM CONTACT P |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Tool Assembly Tool for Bench Press - Applicator |
EDA/CAD Models | C5.002.00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Assembly Tool | |
For Use With/Related Products | Bench Press - Applicator |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 408,76000 Kč | 1 408,76 Kč |
| Unit Price without VAT: | 1 408,76000 Kč |
|---|---|
| Unit Price with VAT: | 1 704,59960 Kč |


