
C0.236.00 | |
|---|---|
DigiKey Part Number | 2132-C0.236.00-ND |
Manufacturer | |
Manufacturer Product Number | C0.236.00 |
Description | DIGITAL CRIMPING TOOL, MID SIZE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Varies by Locator Digital Display |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Varies by Locator | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Grade | - | |
Qualification | - | |
Features | Digital Display |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30 528,36000 Kč | 30 528,36 Kč |
| 5 | 28 301,31400 Kč | 141 506,57 Kč |
| Unit Price without VAT: | 30 528,36000 Kč |
|---|---|
| Unit Price with VAT: | 36 939,31560 Kč |





