Socket Contact Size 1.0mm Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60-0011-011-P00

DigiKey Part Number
2452-60-0011-011-P00-ND
Manufacturer
Manufacturer Product Number
60-0011-011-P00
Description
CONTACT SKT SZ 1.0MM CRIMP GOLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Socket Contact Size 1.0mm Crimp Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Intercontec
Series
-
Packaging
Box
Part Status
Active
Type
Power, Machined
Contact Type
Socket
Contact Size
1.0mm
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
0.06 ~ 1mm²
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Brass
Contact Finish
Gold
Contact Finish Thickness
-
Termination Finish
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
134,23000 Kč34,23 Kč
1029,08200 Kč290,82 Kč
2527,26400 Kč681,60 Kč
5025,95780 Kč1 297,89 Kč
10024,71670 Kč2 471,67 Kč
30022,87243 Kč6 861,73 Kč
50022,06218 Kč11 031,09 Kč
1 00021,00892 Kč21 008,92 Kč
2 50019,69419 Kč49 235,47 Kč
Manufacturers Standard Package
Unit Price without VAT:34,23000 Kč
Unit Price with VAT:41,41830 Kč