
60.003.11 | |
|---|---|
DigiKey Part Number | 17-60.003.11-ND |
Manufacturer | |
Manufacturer Product Number | 60.003.11 |
Description | CONTACT SOCKET 2 MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 0.35 ~ 2.5mm² Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 0.35 ~ 2.5mm² | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,49000 Kč | 174,49 Kč |
| 10 | 148,24600 Kč | 1 482,46 Kč |
| 25 | 138,96480 Kč | 3 474,12 Kč |
| 50 | 132,32940 Kč | 6 616,47 Kč |
| 100 | 126,01110 Kč | 12 601,11 Kč |
| 300 | 116,61520 Kč | 34 984,56 Kč |
| 500 | 112,48964 Kč | 56 244,82 Kč |
| 1 000 | 107,12613 Kč | 107 126,13 Kč |
| Unit Price without VAT: | 174,49000 Kč |
|---|---|
| Unit Price with VAT: | 211,13290 Kč |





