
61-0021-011-P00 | |
|---|---|
DigiKey Part Number | 2452-61-0021-011-P00-ND |
Manufacturer | |
Manufacturer Product Number | 61-0021-011-P00 |
Description | CONTACT PIN SZ 2.0MM CRIMP GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Size 2.0mm Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Intercontec | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Power, Machined | |
Contact Type | Pin | |
Contact Size | 2.0mm | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 0.35 ~ 2.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,75000 Kč | 74,75 Kč |
| 10 | 63,49800 Kč | 634,98 Kč |
| 25 | 59,50840 Kč | 1 487,71 Kč |
| 50 | 56,66520 Kč | 2 833,26 Kč |
| 100 | 53,95650 Kč | 5 395,65 Kč |
| 300 | 49,93183 Kč | 14 979,55 Kč |
| 500 | 48,16438 Kč | 24 082,19 Kč |
| 1 000 | 45,86656 Kč | 45 866,56 Kč |
| 2 500 | 42,99769 Kč | 107 494,22 Kč |
| Unit Price without VAT: | 74,75000 Kč |
|---|---|
| Unit Price with VAT: | 90,44750 Kč |










