


BKA186N00480100000 | |
|---|---|
DigiKey Part Number | 2452-BKA186N00480100000-ND |
Manufacturer | |
Manufacturer Product Number | BKA186N00480100000 |
Description | CONN RCPT HSG MALE 6POS INLINE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 6 (5 Power + PE) Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell, Cable Clamp |
Datasheet | Datasheet |
EDA/CAD Models | BKA186N00480100000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Intercontec | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 6 (5 Power + PE) | |
Shell Size - Insert | M23-6 | |
Shell Size, MIL | - | |
Contact Type | - | |
Contact Size | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Push-Twist | |
Orientation | Keyed | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Cable Clamp | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Includes | 3 pcs - 1 Connector, 1 Backshell, 1 Cable Clamp | |
Insert Material | Polyamide (PA66), Nylon 6/6 | |
Contact Shape | Circular | |
Operating Temperature | -20°C ~ 130°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 678,24000 Kč | 678,24 Kč |
| 10 | 576,50000 Kč | 5 765,00 Kč |
| 40 | 522,78725 Kč | 20 911,49 Kč |
| 80 | 497,85213 Kč | 39 828,17 Kč |
| 120 | 483,82542 Kč | 58 059,05 Kč |
| 280 | 455,78257 Kč | 127 619,12 Kč |
| Unit Price without VAT: | 678,24000 Kč |
|---|---|
| Unit Price with VAT: | 820,67040 Kč |


