
12710025 | |
|---|---|
DigiKey Part Number | 288-1078-ND |
Manufacturer | |
Manufacturer Product Number | 12710025 |
Description | CONN FERRULE DIN 24AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Wire Ferrule Connector DIN 24 AWG (0.25mm²) Single Wire |
Datasheet | Datasheet |
Category | Insulation Non-Insulated |
Manufacturer American Electrical Inc. | Style DIN |
Packaging Bag | Size 24 AWG (0.25mm²) |
Part Status Active | Length - Overall 7.00mm |
Type Single Wire |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,00800 Kč | 10,08 Kč |
| 25 | 0,94080 Kč | 23,52 Kč |
| 50 | 0,89460 Kč | 44,73 Kč |
| 100 | 0,85040 Kč | 85,04 Kč |
| 250 | 0,79624 Kč | 199,06 Kč |
| 500 | 0,75802 Kč | 379,01 Kč |
| 1 000 | 0,72191 Kč | 721,91 Kč |
| 2 500 | 0,67664 Kč | 1 691,60 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |















