Wire Ferrule Connector DIN 22 AWG (0.34mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12710034

DigiKey Part Number
288-1080-ND
Manufacturer
Manufacturer Product Number
12710034
Description
CONN FERRULE DIN 22AWG
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Wire Ferrule Connector DIN 22 AWG (0.34mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation
Non-Insulated
Manufacturer
American Electrical Inc.
Style
DIN
Packaging
Bag
Size
22 AWG (0.34mm²)
Part Status
Active
Length - Overall
7.00mm
Type
Single Wire
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24 131
Factory Stock: 66
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,07100 Kč10,71 Kč
250,99120 Kč24,78 Kč
500,94500 Kč47,25 Kč
1000,90080 Kč90,08 Kč
2500,84496 Kč211,24 Kč
5000,80422 Kč402,11 Kč
1 0000,76559 Kč765,59 Kč
2 5000,71763 Kč1 794,08 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč