4 Conductor Multi-Conductor Cable Black 28 AWG 502.0' (153.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02651

DigiKey Part Number
839-30-02651-ND
839-30-02651-DS-ND
Manufacturer
Manufacturer Product Number
30-02651
Description
CBL 4CON 28AWG BLK BIO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 28 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
40/0.0019"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.110" (2.79mm)
Shield Type
-
Length
502.0' (153.0m)
Jacket Color
Black
Ratings
-
Features
-
Voltage
150 V
Operating Temperature
-40°C ~ 70°C
Usage
-
Jacket (Insulation) Thickness
0.0197" (0.500mm)
Conductor Insulation
High Density Polyethylene (HDPE)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 561
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
195,75000 Kč95,75 Kč
585,63000 Kč428,15 Kč
1081,53500 Kč815,35 Kč
2576,40760 Kč1 910,19 Kč
5072,70760 Kč3 635,38 Kč
10069,16320 Kč6 916,32 Kč
Spool
QuantityUnit PriceExt Price
15338,08869 Kč5 827,57 Kč
30636,21879 Kč11 082,95 Kč
45935,16135 Kč16 139,06 Kč
76533,86469 Kč25 906,49 Kč
1 07133,03176 Kč35 377,01 Kč
1 53032,16701 Kč49 215,53 Kč
Manufacturers Standard Package
Unit Price without VAT:95,75000 Kč
Unit Price with VAT:115,85750 Kč