
12610075 | |
|---|---|
DigiKey Part Number | 288-1084-ND |
Manufacturer | |
Manufacturer Product Number | 12610075 |
Description | CONN FERRULE DIN 20AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Wire Ferrule Connector DIN 20 AWG (0.75mm²) Single Wire |
Datasheet | Datasheet |
Category | Insulation Non-Insulated |
Manufacturer American Electrical Inc. | Style DIN |
Packaging Bag | Size 20 AWG (0.75mm²) |
Part Status Active | Length - Overall 6.00mm |
Type Single Wire |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,36500 Kč | 13,65 Kč |
| 25 | 1,27680 Kč | 31,92 Kč |
| 50 | 1,21360 Kč | 60,68 Kč |
| 100 | 1,15490 Kč | 115,49 Kč |
| 250 | 1,08180 Kč | 270,45 Kč |
| 500 | 1,03016 Kč | 515,08 Kč |
| 1 000 | 0,98082 Kč | 980,82 Kč |
| 2 500 | 0,91929 Kč | 2 298,22 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |












