
60-0251-011-P00 | |
|---|---|
DigiKey Part Number | 2452-60-0251-011-P00-ND |
Manufacturer | |
Manufacturer Product Number | 60-0251-011-P00 |
Description | CONTACT SKT SZ 1.0MM CRIMP GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Size 1.0mm Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Intercontec | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Power, Machined | |
Contact Type | Socket | |
Contact Size | 1.0mm | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 0.5 ~ 1.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | Insulation Support | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,20000 Kč | 63,20 Kč |
| 10 | 53,73400 Kč | 537,34 Kč |
| 25 | 50,37000 Kč | 1 259,25 Kč |
| 50 | 47,95940 Kč | 2 397,97 Kč |
| 100 | 45,66860 Kč | 4 566,86 Kč |
| 300 | 42,26197 Kč | 12 678,59 Kč |
| 500 | 40,76552 Kč | 20 382,76 Kč |
| 1 000 | 38,82068 Kč | 38 820,68 Kč |
| 2 500 | 36,39214 Kč | 90 980,35 Kč |
| Unit Price without VAT: | 63,20000 Kč |
|---|---|
| Unit Price with VAT: | 76,47200 Kč |











