Pin Contact Size 3.6mm Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61-0040-011-P00

DigiKey Part Number
2452-61-0040-011-P00-ND
Manufacturer
Manufacturer Product Number
61-0040-011-P00
Description
CONTACT PIN SZ 3.6MM CRIMP GOLD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pin Contact Size 3.6mm Crimp Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Intercontec
Series
-
Packaging
Bag
Part Status
Active
Type
Power, Machined
Contact Type
Pin
Contact Size
3.6mm
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
6 ~ 16mm²
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Brass
Contact Finish
Gold
Contact Finish Thickness
-
Termination Finish
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1198,85000 Kč198,85 Kč
10168,92900 Kč1 689,29 Kč
25158,35000 Kč3 958,75 Kč
50150,78660 Kč7 539,33 Kč
100143,58850 Kč14 358,85 Kč
300132,88373 Kč39 865,12 Kč
500128,18314 Kč64 091,57 Kč
1 000122,07187 Kč122 071,87 Kč
Manufacturers Standard Package
Unit Price without VAT:198,85000 Kč
Unit Price with VAT:240,60850 Kč