
61-0231-011-P00 | |
|---|---|
DigiKey Part Number | 2452-61-0231-011-P00-ND |
Manufacturer | |
Manufacturer Product Number | 61-0231-011-P00 |
Description | CONTACT PIN SZ 1.0MM CRIMP GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Size 1.0mm Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Intercontec | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Power, Machined | |
Contact Type | Pin | |
Contact Size | 1.0mm | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 0.5 ~ 1.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,83000 Kč | 46,83 Kč |
| 10 | 39,81200 Kč | 398,12 Kč |
| 25 | 37,30080 Kč | 932,52 Kč |
| 50 | 35,52020 Kč | 1 776,01 Kč |
| 100 | 33,82360 Kč | 3 382,36 Kč |
| 300 | 31,29963 Kč | 9 389,89 Kč |
| 500 | 30,19134 Kč | 15 095,67 Kč |
| 1 000 | 28,75046 Kč | 28 750,46 Kč |
| 2 500 | 26,95169 Kč | 67 379,22 Kč |
| Unit Price without VAT: | 46,83000 Kč |
|---|---|
| Unit Price with VAT: | 56,66430 Kč |










