Socket Contact Size 0.6mm Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60-0278-011-P00

DigiKey Part Number
2452-60-0278-011-P00-ND
Manufacturer
Manufacturer Product Number
60-0278-011-P00
Description
CONTACT SKT SZ 0.6MM CRIMP GOLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Socket Contact Size 0.6mm Crimp Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Intercontec
Series
-
Packaging
Bag
Part Status
Active
Type
Power, Machined
Contact Type
Socket
Contact Size
0.6mm
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
0.03 ~ 0.34mm²
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Brass
Contact Finish
Gold
Contact Finish Thickness
-
Termination Finish
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 194
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
160,89000 Kč60,89 Kč
1051,78100 Kč517,81 Kč
2548,53040 Kč1 213,26 Kč
5046,21240 Kč2 310,62 Kč
10044,00550 Kč4 400,55 Kč
30040,72283 Kč12 216,85 Kč
50039,28096 Kč19 640,48 Kč
1 00037,40689 Kč37 406,89 Kč
2 50035,06666 Kč87 666,65 Kč
Manufacturers Standard Package
Unit Price without VAT:60,89000 Kč
Unit Price with VAT:73,67690 Kč