Socket Contact Size 1.0mm Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60-0279-011-P00

DigiKey Part Number
2452-60-0279-011-P00-ND
Manufacturer
Manufacturer Product Number
60-0279-011-P00
Description
CONTACT SKT SZ 1.0MM CRIMP GOLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Socket Contact Size 1.0mm Crimp Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Intercontec
Series
-
Packaging
Bag
Part Status
Active
Type
Power, Machined
Contact Type
Socket
Contact Size
1.0mm
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
0.14 ~ 1mm²
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Brass
Contact Finish
Gold
Contact Finish Thickness
-
Termination Finish
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
169,08000 Kč69,08 Kč
1058,62600 Kč586,26 Kč
2554,95600 Kč1 373,90 Kč
5052,33120 Kč2 616,56 Kč
10049,83040 Kč4 983,04 Kč
30046,11160 Kč13 833,48 Kč
50044,47922 Kč22 239,61 Kč
1 00042,35738 Kč42 357,38 Kč
2 50039,70764 Kč99 269,10 Kč
Manufacturers Standard Package
Unit Price without VAT:69,08000 Kč
Unit Price with VAT:83,58680 Kč