
60-0270-011-P00 | |
|---|---|
DigiKey Part Number | 2452-60-0270-011-P00-ND |
Manufacturer | |
Manufacturer Product Number | 60-0270-011-P00 |
Description | CONTACT SKT SZ 2.0MM CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Size 2.0mm Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Intercontec | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Power, Machined | |
Contact Type | Socket | |
Contact Size | 2.0mm | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 0.35 ~ 2.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,78000 Kč | 83,78 Kč |
| 10 | 71,22500 Kč | 712,25 Kč |
| 25 | 66,76520 Kč | 1 669,13 Kč |
| 50 | 63,57780 Kč | 3 178,89 Kč |
| 100 | 60,54140 Kč | 6 054,14 Kč |
| 300 | 56,02477 Kč | 16 807,43 Kč |
| 500 | 54,04172 Kč | 27 020,86 Kč |
| 1 000 | 51,46358 Kč | 51 463,58 Kč |
| 2 500 | 48,24484 Kč | 120 612,10 Kč |
| Unit Price without VAT: | 83,78000 Kč |
|---|---|
| Unit Price with VAT: | 101,37380 Kč |





