
60-0004-011-P00 | |
|---|---|
DigiKey Part Number | 2452-60-0004-011-P00-ND |
Manufacturer | |
Manufacturer Product Number | 60-0004-011-P00 |
Description | CONTACT SKT SZ 1.0MM SLDR GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Size 1.0mm Solder Cup Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Intercontec | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Power, Machined | |
Contact Type | Socket | |
Contact Size | 1.0mm | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 1.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Solder Cup | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,22000 Kč | 55,22 Kč |
| 10 | 46,93100 Kč | 469,31 Kč |
| 25 | 43,99520 Kč | 1 099,88 Kč |
| 50 | 41,89100 Kč | 2 094,55 Kč |
| 100 | 39,88780 Kč | 3 988,78 Kč |
| 300 | 36,91170 Kč | 11 073,51 Kč |
| 500 | 35,60546 Kč | 17 802,73 Kč |
| 1 000 | 33,90631 Kč | 33 906,31 Kč |
| 2 500 | 31,78501 Kč | 79 462,52 Kč |
| Unit Price without VAT: | 55,22000 Kč |
|---|---|
| Unit Price with VAT: | 66,81620 Kč |



