
61-0252-011-P00 | |
|---|---|
DigiKey Part Number | 2452-61-0252-011-P00-ND |
Manufacturer | |
Manufacturer Product Number | 61-0252-011-P00 |
Description | CONTACT PIN SZ 0.6MM CRIMP GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Size 0.6mm Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Intercontec | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Power, Machined | |
Contact Type | Pin | |
Contact Size | 0.6mm | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 0.03 ~ 0.34mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,60000 Kč | 33,60 Kč |
| 10 | 28,53600 Kč | 285,36 Kč |
| 25 | 26,73480 Kč | 668,37 Kč |
| 50 | 25,45800 Kč | 1 272,90 Kč |
| 100 | 24,24010 Kč | 2 424,01 Kč |
| 300 | 22,43077 Kč | 6 729,23 Kč |
| 500 | 21,63634 Kč | 10 818,17 Kč |
| 1 000 | 20,60345 Kč | 20 603,45 Kč |
| 2 500 | 19,31404 Kč | 48 285,10 Kč |
| Unit Price without VAT: | 33,60000 Kč |
|---|---|
| Unit Price with VAT: | 40,65600 Kč |


