Pin Contact Size 1.0mm Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61-0232-011-P00

DigiKey Part Number
2452-61-0232-011-P00-ND
Manufacturer
Manufacturer Product Number
61-0232-011-P00
Description
CONTACT PIN SZ 1.0MM CRIMP GOLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pin Contact Size 1.0mm Crimp Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Intercontec
Series
-
Packaging
Bag
Part Status
Active
Type
Power, Machined
Contact Type
Pin
Contact Size
1.0mm
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
0.05 ~ 0.75mm²
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Brass
Contact Finish
Gold
Contact Finish Thickness
-
Termination Finish
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 271
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
127,30000 Kč27,30 Kč
1023,26600 Kč232,66 Kč
2521,80440 Kč545,11 Kč
5020,76280 Kč1 038,14 Kč
10019,76960 Kč1 976,96 Kč
30018,29417 Kč5 488,25 Kč
50017,64588 Kč8 822,94 Kč
1 00016,80344 Kč16 803,44 Kč
2 50015,75169 Kč39 379,22 Kč
Manufacturers Standard Package
Unit Price without VAT:27,30000 Kč
Unit Price with VAT:33,03300 Kč