
EEA204N00000001000 | |
|---|---|
DigiKey Part Number | 2452-EEA204N00000001000-ND |
Manufacturer | |
Manufacturer Product Number | EEA204N00000001000 |
Description | CONN RCPT HSG MALE 15POS PNL MT |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 15 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | EEA204N00000001000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Intercontec | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 15 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Contact Type | - | |
Contact Size | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | 2 pcs - 1 Connector, 1 O-Ring | |
Insert Material | Polyamide (PA), Nylon; Polybutylene Terephthalate (PBT) | |
Contact Shape | Circular | |
Operating Temperature | -20°C ~ 130°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 367,26000 Kč | 367,26 Kč |
| 10 | 312,17700 Kč | 3 121,77 Kč |
| 30 | 288,87633 Kč | 8 666,29 Kč |
| 60 | 275,09133 Kč | 16 505,48 Kč |
| 120 | 261,96758 Kč | 31 436,11 Kč |
| 270 | 247,41089 Kč | 66 800,94 Kč |
| 510 | 236,56759 Kč | 120 649,47 Kč |
| Unit Price without VAT: | 367,26000 Kč |
|---|---|
| Unit Price with VAT: | 444,38460 Kč |


