
TRAB9023NP | |
|---|---|
DigiKey Part Number | 994-1192-ND |
Manufacturer | |
Manufacturer Product Number | TRAB9023NP |
Description | RF ANT 915MHZ DOME N FEM PAN MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GSM Dome N Type Female Panel Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer TE Connectivity | VSWR 2 |
Series | Gain 3dBi |
Packaging Bulk | Power - Max 100 W |
Part Status Active | Termination N Type Female |
RF Family/Standard Cellular | Mounting Type Panel Mount |
Frequency Group UHF (300MHz ~ 1GHz) | Height (Max) 2.700" (68.58mm) |
Frequency (Center/Band) 915MHz | Applications GSM |
Frequency Range 902MHz ~ 928MHz | Base Product Number |
Antenna Type Dome |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 103,65000 Kč | 1 103,65 Kč |
| 10 | 907,30300 Kč | 9 073,03 Kč |
| 25 | 858,28920 Kč | 21 457,23 Kč |
| 100 | 821,76720 Kč | 82 176,72 Kč |
| Unit Price without VAT: | 1 103,65000 Kč |
|---|---|
| Unit Price with VAT: | 1 335,41650 Kč |











