


IS.05.B.301111 | |
|---|---|
DigiKey Part Number | 931-1111-ND |
Manufacturer | |
Manufacturer Product Number | IS.05.B.301111 |
Description | RF ANT 915MHZ DOME SMA ML PNL MT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Dome SMA Male Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | IS.05.B.301111 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 915MHz | |
Frequency Range | 902MHz ~ 928MHz | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | 2.5 | |
Return Loss | -17.54dB | |
Gain | 3.14dBi | |
Power - Max | 10 W | |
Features | Cable - 3m | |
Termination | SMA Male | |
Ingress Protection | IP67, IP69K | |
Mounting Type | Panel Mount | |
Height (Max) | 1.122" (28.50mm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 785,75000 Kč | 785,75 Kč |
| 10 | 638,65400 Kč | 6 386,54 Kč |
| 30 | 595,69233 Kč | 17 870,77 Kč |
| 100 | 561,58310 Kč | 56 158,31 Kč |
| 250 | 542,34560 Kč | 135 586,40 Kč |
| Unit Price without VAT: | 785,75000 Kč |
|---|---|
| Unit Price with VAT: | 950,75750 Kč |









