


WS.02.B.205111 | |
|---|---|
DigiKey Part Number | 931-1340-ND |
Manufacturer | |
Manufacturer Product Number | WS.02.B.205111 |
Description | RF ANT 2.4GHZ DOME SMA ML PNL MT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi, WLAN, Zigbee™ Dome SMA Male Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | WS.02.B.205111 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | 1.38 | |
Return Loss | -15.86dB | |
Gain | 4.42dBi | |
Features | Cable - 2m | |
Termination | SMA Male | |
Ingress Protection | IP67, IP69K | |
Mounting Type | Panel Mount | |
Height (Max) | 1.122" (28.50mm) | |
Applications | Bluetooth, Wi-Fi, WLAN, Zigbee™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 992,37000 Kč | 992,37 Kč |
| 10 | 812,37100 Kč | 8 123,71 Kč |
| 30 | 759,78467 Kč | 22 793,54 Kč |
| 100 | 718,02660 Kč | 71 802,66 Kč |
| 250 | 694,48364 Kč | 173 620,91 Kč |
| Unit Price without VAT: | 992,37000 Kč |
|---|---|
| Unit Price with VAT: | 1 200,76770 Kč |



